Molex0460123142Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Other Part Names : 734040813
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 0460123142 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Power connector. Its wire is 16 AWG. It uses the crimp termination method. This product is 16.8 mm long, 4.5 mm tall and 3.6 mm deep.