Molex0460791000Steckverbinder
Conn Power RCP 4 POS 6.38mm Press Fit ST Thru-Hole 32 Terminal 1 Port EXTreme PowerMass™ Tray
Other Part Names : 734151064
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
4 | |
32 | |
Press Fit | |
6.38 | |
Straight | |
160/Contact | |
600V | |
5000 | |
0.25 | |
-40 | |
105 | |
50 | |
Black | |
Tray | |
7.071 | |
N/R | |
23.81 | |
13.78 | |
14 | |
EXTreme PowerMass™ | |
2 | |
Yes | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Easily connect a power supply to a circuit with this 0460791000 power connector from Molex. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 6.38 mm. It has a receptacle type gender. 0460791000 is housed in liquid crystal polymer. This device has a maximum current rating of 160 A/contact. The item will be shipped in tray orientation. Its 32 terminals use the press fit termination method. This product is 23.81 mm long, 14 mm tall and 13.78 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C.