Meist Gekauft
Littelfuse04611.25ERSicherungen
Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Chip | |
Slow Blow | |
Baystations T1/E/J1,T3(DS3) Trunk Cards|Ethernet 10/100/1000Base T|xDSL Applications ADSL,ADSL2+,VSDL and VDSL2+ | |
10.1 X 3.12 | |
1.25 | |
600 | |
600 | |
80 | |
60@600VAC | |
16.5 | |
0.11 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
3.12 | |
10.1 | |
3.12 | |
Ceramic | |
Surface Mount |
A great alternative to a circuit breaker, this a chip 04611.25ER fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 04611.25ER fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum AC voltage rating is 600 VAC. This product is 10.1 mm long, 3.12 mm tall and 3.12 mm deep.