Littelfuse0466.250NR

Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA/UKCA

Be protected by adding a chip 0466.250NR fuse developed by Littelfuse. This device has a current rating of 0.25. This fuse has an operating temperature range of -50 °C to 90 °C. It has 2 terminals. The 0466.250NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep.

219 Stück: heute versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      219
      Country Of origin:
      Philippinen
         
      • Price: 0,5156 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 219 Stück
      • Price: 0,5156 €