Molex0471554031Steckverbinder, SCSI
Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray
Other Part Names : 747522501
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SATA | |
PL | |
7 | |
7 | |
Solder | |
1.27 | |
Straight | |
1.5/Contact | |
15V | |
-35 | |
85 | |
500 | |
Tray | |
0.871 | |
16.9 | |
6.45 | |
8.4 | |
Gold | |
Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0471554031 SCSI connector from 0471554031 in order to interface with each other. This HDR connector has 7 contacts that are plated with gold. It has a maximum voltage rating of 15 V. It has a header type gender. This connector has a single port. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This SCSI connector has a minimum operating temperature of -35 °C and a maximum of 85 °C. Its 7 terminals use the solder termination method. This product is 16.9 mm long, 8.4 mm tall and 6.45 mm deep.