Molex0472720024Steckverbinder für Audio und Video

Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R

Other Part Names : 747529882

Need to connect video and sound in your application? Look no further and use this display port 0472720024 audio and video connector from Molex. This RCP connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 40 VAC. Its pitch is 0.5 mm. This connector has a single port. This device has a maximum current rating of 0.5 A/contact. 0472720024 is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 17.79 mm long, 6.65 mm tall and 14.39 mm deep. Its 20 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

9.750 Stück: morgen versandbereit

    Total452,00 €Price for 250

    • (250)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 9.750 Stück
      • Price: 1,808 €