Molex0475901001Connector USB
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Other Part Names : 751020046
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Micro USB 2.0 Type AB | |
RCP | |
5 | |
5 | |
Solder | |
0.65 | |
Right Angle | |
(1.8/1)/Contact | |
30VAC | |
10000 | |
Stainless Steel | |
Tin Over Nickel | |
-30 | |
85 | |
Tape and Reel | |
0.263 | |
8.65 | |
6.1 | |
3 | |
Surface Mount |
Run your audio and video effectively with the micro USB type ab 0475901001 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel over palladium nickel. It has a right angle body orientation. Its pitch is 0.65 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 1.8 A/contact. 0475901001 is housed in thermoplastic. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -30 °C to 85 °C. Its 5 terminals use the solder termination method. This product is 8.65 mm long, 3 mm tall and 6.1 mm deep.