Molex0484080003Connector USB
Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray
Other Part Names : 757101005
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
USB 3.0 Type A | |
RCP | |
9 | |
9 | |
Solder | |
2/2.5 | |
Straight | |
1.8/Contact | |
30VAC|30VDC | |
100 | |
30 | |
5000 | |
Stainless Steel | |
Nickel | |
-20 | |
85 | |
Tray | |
1.9 | |
15.6 | |
6.95 | |
15 | |
USB 3.0 | |
Through Hole |
Need to connect video and sound in your application? Look no further and use this usb 3.0 type a 0484080003 audio and video connector from Molex. This RCP connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 1.8 A/contact. 0484080003 is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -20 °C to 85 °C. This product is 15.6 mm long, 15 mm tall and 6.95 mm deep. Its 9 terminals use the solder termination method.