Molex0492250821Steckverbinder, Speicherkarte
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
Other Part Names : 757105208
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Micro SD Card | |
HDR | |
8 | |
1 | |
1.1 | |
Solder | |
Right Angle | |
Gold Over Nickel | |
0.5/Contact | |
100V | |
-25 | |
85 | |
7000 | |
Normal | |
Tape and Reel | |
0.788 | |
16.1 | |
17.05 | |
1.95 | |
Surface Mount |
Thanks to Molex and their micro sd card 0492250821 micro SD connector, you can now add external memory to your circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 1.1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 0.5 A/contact. 0492250821 is housed in liquid crystal polymer. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 16.1 mm long, 1.95 mm tall and 17.05 mm deep.