Delta Electronics04BEEG3FSpannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Power all of your components in your circuit using the emi filtered 04BEEG3F plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 115|250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. It has an operating frequency of 0.15M to 30M Hz. This product is 44 mm tall.