JST Manufacturing04FFS-SP-TF(LF)(SN)Steckverbinder, FFC-FPC
Conn FFC Connector SKT 4 POS 1.25mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
When working with discrete components you should use this ffc connector 04FFS-SP-TF (LF)(SN) flexible printed circuit from JST Corporation to save valuable space. Its pitch is 1.25 mm. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin over copper. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 04FFS-SP-TF (LF)(SN) is housed in polyphenylene sulfide. This flexible flat cable has an operating temperature of -25 to 85 °C. This product is 7.55 mm long, 2.8 mm tall and 6.5 mm deep. It uses the solder termination method.