Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FPC Connector | |
4 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
0.5 | |
50VAC|50VDC | |
500 | |
60 | |
-25 | |
85 | |
Tape and Reel | |
3.4 | |
0.9 | |
Surface Mount |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FPC Connector | |
4 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
0.5 | |
50VAC|50VDC | |
500 | |
60 | |
-25 | |
85 | |
Tape and Reel | |
3.4 | |
0.9 | |
Surface Mount |
EDA / CAD Models |