JST Manufacturing04JQ-BTSteckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board RCP 4 POS 2.5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Board to Board | |
RCP | |
4 | |
1 | |
Solder | |
2.5 | |
Straight | |
3 | |
250VAC|250VDC | |
1000 | |
20 | |
-25 | |
85 | |
Box | |
12.5 | |
6 | |
9.5 | |
Through Hole |
JST Corporation brings you their board to board 04JQ-BT header connector, an important safety tool for protecting your electronic components from accidental damage. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 2.5 mm. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 12.5 mm long, 9.5 mm tall and 6 mm deep. 04JQ-BT is housed in natural polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.