ITT Corporation050-651-0000-310RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole F Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connect your RF components is by using this sma 050-651-0000310 RF connector from ITT. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 18G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 9.53 mm long. It uses the solder termination method.