Molex0501478000Steckverbinder, Kontakt

Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel

Other Part Names : 757576161

Need a strong connection for your wires? This 0501478000 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. This product is 10.7 mm long, 2.6 mm tall and 2.7 mm deep. It uses the crimp termination method. Its wire is 20-22 AWG.

Import TariffMay apply to this part

Auf Lager: 157.080 Stück

Regional Inventory: 25.080

    Total0,05 €Price for 1

    25.080 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      16256
      Country Of origin:
      Japan
         
      • Price: 0,0493 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 16.256 Stück
      • Price: 0,0493 €
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1905+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 8.824 Stück
      • Price: 0,0183 €
    • (12000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2428+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Japan
      • In Stock: 132.000 Stück
      • Price: 0,0504 €