Molex0503948100Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Other Part Names : 757830021
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 0503948100 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. This product is 6.45 mm long, 2 mm tall and 1.88 mm deep. Its wire is 24-30 AWG. It uses the crimp termination method.