Molex0522070860Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On T/R
Other Part Names : 761653608
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The ffc/fpc connector 0522070860 flexible flat cable from Molex can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. It has a maximum voltage rating of 125 V. Its pitch is 1 mm. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 14.3 mm long, 2.7 mm tall and 7.6 mm deep. 0522070860 is housed in nylon 4/6. This flexible flat cable has an operating temperature of -20 to 85 °C. It uses the solder termination method.