Molex0522070960Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 761653805
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
9 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
1/Contact | |
125V | |
20 | |
-30 | |
85 | |
30 | |
Tape and Reel | |
0.399 | |
15.3 | |
7.6 | |
2.7 | |
Easy-On™ | |
Surface Mount |
This ffc/fpc connector 0522070960 flexible flat cable from Molex is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. It has a right angle body orientation. It has a maximum voltage rating of 125 V. Its pitch is 1 mm. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -30 to 85 °C. This product is 15.3 mm long, 2.7 mm tall and 7.6 mm deep. 0522070960 is housed in natural nylon 4/6. It uses the solder termination method.