Molex0522071660Steckverbinder, FFC-FPC

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Easy-On™ T/R

Other Part Names : 761655806

Think of Molex's ffc/fpc connector 0522071660 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 23.5 mm long, 2.7 mm tall and 7.6 mm deep. It uses the solder termination method. 0522071660 is housed in nylon 4/6. This flexible flat cable has an operating temperature of -20 to 85 °C.

Auf Lager: 3.001 Stück

Regional Inventory: 1

    Total0,41 €Price for 1

    1 auf Lager: heute versandbereit

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1832+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: 0,4068 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1832+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 0,4068 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2340+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 1,0088 €