Meist Gekauft
Molex0522710479Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 761705026
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this fpc connector 0522710479 flexible flat cable from Molex provides an organized, space-saving alternative to traditional spherical wire. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin bismuth. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0522710479 is housed in nylon 4/6. It uses the solder termination method. This product is 10.3 mm long, 3 mm tall and 7.4 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C.