Molex0525593252Steckverbinder, FFC-FPC
Conn FPC Connector SKT 32 POS 0.5mm Solder ST SMD Easy-On™ T/R
Other Part Names : 768611000
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FPC Connector | |
32 | |
1 | |
Solder | |
0.5 | |
Straight | |
SKT | |
0.5/Contact | |
50VDC|50VAC | |
50 | |
20 | |
-40 | |
85 | |
20 | |
Tape and Reel | |
0.389 | |
21.7 | |
3.5 | |
3.9 | |
Easy-On™ | |
Surface Mount |
The fpc connector 0525593252 flexible flat cable from Molex can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This is a 1-row connector. This socket type connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 21.7 mm long, 3.9 mm tall and 3.5 mm deep. 0525593252 is housed in nylon 4/6.