Molex0526100672Steckverbinder, FFC-FPC

Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ T/R

Other Part Names : 768711402

Space can be a limiting factor when designing electronics. Molex's fpc connector 0526100672 flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. Its pitch is 1 mm. This receptacle connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0526100672 is housed in natural nylon 4/6. This product is 12.6 mm long, 5.75 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method.

Auf Lager: 1.426 Stück

Regional Inventory: 351

    Total0,64 €Price for 1

    351 auf Lager: heute versandbereit

    • Service Fee  6,32 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      351
      Country Of origin:
      Japan
         
      • Price: 0,6421 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 351 Stück
      • Price: 0,6421 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2440+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 1.075 Stück
      • Price: 0,8927 €