Molex0526101572Steckverbinder, FFC-FPC
Conn FPC Connector SKT 15 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 780610002
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FPC Connector | |
15 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
1/Contact | |
125VAC|125VDC | |
20 | |
-40 | |
85 | |
30 | |
Tape and Reel | |
0.7312 | |
21.6 | |
4.5 | |
5.75 | |
Easy-On™ | |
Surface Mount |
Design your electronic device with FFC technology by implementing this fpc connector 0526101572 flexible flat cable from Molex. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 21.6 mm long, 5.75 mm tall and 4.5 mm deep. It uses the solder termination method. 0526101572 is housed in natural nylon 4/6. This flexible flat cable has an operating temperature of -40 to 85 °C.