Molex0528080571Steckverbinder, FFC-FPC

Conn FFC Connector SKT 5 POS 1mm Solder ST SMD Easy-On™ T/R

Other Part Names : 787231001

When working with discrete components you should use this ffc connector 0528080571 flexible printed circuit from Molex to save valuable space. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 5 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0528080571 is housed in natural polyphenylene sulfide. This flexible flat cable has an operating temperature of -40 to 105 °C. This product is 8 mm long, 5.1 mm tall and 4.5 mm deep. It uses the solder termination method.

285 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,32 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      285
      Country Of origin:
      Malaysia
         
      • Price: 0,1306 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 285 Stück
      • Price: 0,1306 €