Molex0528520470Steckverbinder, FFC-FPC
Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 791077009
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC Connector | |
4 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
0.5/Contact | |
50VAC|50VDC | |
50 | |
20 | |
-20 | |
80 | |
Tape and Reel | |
0.186 | |
10.3 | |
6.8 | |
3.1 | |
Easy-On™ | |
Surface Mount |
Optimize the design of a space-limited electronic device with this ffc connector 0528520470 flexible printed circuit from Molex. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a right angle body orientation. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 0528520470 is housed in polyphenylene sulfide. It uses the solder termination method. This product is 10.3 mm long, 3.1 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C.