Molex0541043331Steckverbinder, FFC-FPC
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 854350406
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The fpc connector 0541043331 flexible flat cable from Molex can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 33 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 85 °C. 0541043331 is housed in natural nylon 4/6. This product is 22 mm long, 2 mm tall and 5.6 mm deep. It uses the solder termination method.