Molex0545991019Steckverbinder, Schnittstelle
Conn Interface PL 10 POS 2mm Solder ST 10 Terminal 1 Port Bag
Other Part Names : 863891657
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this kit 0545991019 connector accessory from Molex. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. This product is 22.7 mm long, 11 mm tall and 40 mm deep.