Mill-Max0555-0-15-01-20-27-10-0Steckverbinder, Kontakt
Contact SKT 20 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
This 0555-0-15-01-20-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 4.06 mm long, 1.82 mm tall and 1.82 mm deep.