50% Off
Molex0556500488Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD SlimStack T/R
Other Part Names : 873812474
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board to Board | |
PL | |
40 | |
2 | |
Solder | |
0.5 | |
Straight | |
0.5/Contact | |
50VAC|50VDC | |
100 | |
40 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
0.0852 | |
12.75 | |
3.43 | |
1.59 | |
SlimStack™ | |
Surface Mount |
Think of Molex's board to board 0556500488 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a plug type gender. Its pitch is 0.5 mm. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 0556500488 is housed in black glass filled liquid crystal polymer. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 12.75 mm long, 1.59 mm tall and 3.43 mm deep.