Molex0565790519Connector USB
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port Tray
Other Part Names : 875682063
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Mini USB 2.0 Type AB | |
RCP | |
5 | |
5 | |
Solder | |
0.8 | |
Right Angle | |
1/Contact | |
30V | |
Copper Alloy | |
Tin Over Nickel | |
-20 | |
85 | |
Tray | |
0.759 | |
7.7 | |
9 | |
3.95 | |
Through Hole |
Use the usb type a/b 0565790519 audio and video connector from Molex for your design to run audio and video. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 30 V. This connector has a single port. It has a receptacle type gender. Its pitch is 1.6 mm. This device has a maximum current rating of 1 A/contact. 0565790519 is housed in polyphthalamide. This component will be shipped in tray format. This product is 7.7 mm long, 3.95 mm tall and 9 mm deep. Its 5 terminals use the solder termination method. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.