Molex0593708000Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
Other Part Names : 876312030
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This specially engineered 0593708000 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -25 °C to 85 °C. This product is 6.7 mm long, 2.05 mm tall and 2.15 mm deep. Its wire is 22-28 AWG. It uses the crimp termination method.