Eaton0603ESDA-MLP7ESE-Entstörer
ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungsbreite | 0.81 mm |
Verpackungslänge | 1.58 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
With Eaton's polymer 0603ESDA-MLP7 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 35(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.15 pF. It is made in a single configuration.