Meist Gesucht
Weidmuller0624720000Steckverbinder, Klemmenblöcke
Conn Terminal Strip 2 POS 4mm Screw Cable Mount 10A
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Get the best connections between your circuits with this terminal strip 0624720000 PCB terminal block from Weidmuller. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 4 mm. This device has a maximum current rating of 10 A. Its wire is 2-22 AWG. It uses the screw termination method.