Mill-Max0665-0-15-01-30-27-10-0Steckverbinder, Kontakt
Contact SKT 30 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
3 | |
10 | |
-55 | |
125 | |
Bulk | |
4.57 | |
1.98 | |
1.98 | |
30 | |
Through Hole |
This 0665-0-15-01-30-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.57 mm long, 1.98 mm tall and 1.98 mm deep.