Mill-Max0676-0-15-15-30-27-10-0Steckverbinder, Kontakt
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 0676-0-15-15-30-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 5.16 mm long, 1.83 mm tall and 1.83 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.