Molex0676000004Steckverbinder, Speicherkarte
Conn SD Card HDR 9 POS 2.5mm Solder RA SMD 0.5A/Contact T/R
Other Part Names : 901560142
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SD Card | |
HDR | |
9 | |
1 | |
2.5 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
0.5/Contact | |
250VDC | |
-25 | |
85 | |
10000 | |
Tape and Reel | |
2.02 | |
27.9 | |
30.5 | |
2.8 | |
Surface Mount |
Have a memory card? You will need this sd card 0676000004 micro SD connector from Molex to connect it to the circuit or design. This HDR connector's 9 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC. 0676000004 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This power entry module has an operating temperature of -25 to 85 °C. This product is 27.9 mm long, 2.8 mm tall and 30.5 mm deep.