Molex0676432911Connector USB
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
Other Part Names : 901560165
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
Solder | |
2/2.5 | |
Right Angle | |
1.5/Contact | |
30V | |
Copper Alloy | |
Tin Over Nickel | |
-40 | |
85 | |
Tray | |
1.86 | |
16 | |
15.26 | |
7.73 | |
USB | |
Through Hole |
Make your product's components work properly with the usb type a 0676432911 audio and video connector from Molex. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 V. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 0676432911 is housed in nylon. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. Its 4 terminals use the solder termination method. This part has an operating temperature range of 0 °C to 50 °C. This product is 14.4 mm long, 7.73 mm tall and 15.26 mm deep.