Molex0677990004Steckverbinder, Speicherkarte
Conn Compact Flash Card F 50 POS 1.27mm Solder RA SMD Embossed T/R 0.5A
Other Part Names : 901600150
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Molex gives you the ability to add external memory storage to your circuit design with their compact flash card 0677990004 micro SD connector. This F connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 500 VAC. It has a female type gender. It has a right angle body orientation. 0677990004 is housed in polymer. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 35.9 mm long, 3.3 mm tall and 5.99 mm deep. This power entry module has an operating temperature of -20 to 85 °C.