Molex0678005005Steckverbinder, SCSI
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Serial ATA Tray
Other Part Names : 901700034
Compliant | |
EAR99 | |
Custom | |
Automotive | No |
PPAP | No |
SATA | |
PL | |
7 | |
7 | |
Solder | |
1.27 | |
Straight | |
1.5/Contact | |
15VDC | |
-35 | |
85 | |
50 | |
Tray | |
0.912 | |
16.9 | |
6.45 | |
8.4 | |
Serial ATA | |
Gold Over Nickel | |
Brass | |
Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0678005005 SCSI connector from 0678005005 in order to interface with each other. This PL connector's 7 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 15 VAC. Its pitch is 1.27 mm. It has a plug type gender. This connector has a single port. 0678005005 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 7 terminals use the solder termination method. This product is 16.9 mm long, 8.4 mm tall and 6.45 mm deep.