Delta Electronics06BENG3GSpannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This compact emi filtered 06BENG3G plug connector from Delta Electronics is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 31 mm tall.