Delta Electronics06DWCG5Starkstromleitungsfilter
Power Line Filter Multi-Purpose 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
This 06DWCG5 power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. The 06DWCG5 power line filter has a quick connect termination style. This product is 95.2 mm long, 39.1 mm tall and 52.3 mm deep.