Delta Electronics06GEEG3QMSpannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
This compact filtered 06GEEG3QM plug connector from Delta Electronics is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 150K Hz. This product is 52.1 mm long. It uses the solder lug termination method.