Delta Electronics06GENW3E-RSpannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Deliver power to your circuit's components with this filtered 06GENW3E-R plug connector from Delta Electronics. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 6 A. It has an operating frequency of 150K to 30000K Hz. It uses the solder termination method.