Grayhill07-7Druckknopfschalter
Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
N.O. | |
Threaded | |
10@115VAC | |
1000VAC | |
1000 | |
<=25 | |
Black | |
6.93 | |
Panel Mount | |
Solder Lug | |
2 | |
Thermoset Plastic | |
Straight | |
-40 | |
85 | |
15/32-32 | |
22.35 | |
22.35 | |
48.34 |
This classic 07-7 push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 10 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 07-7 push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 22.35 mm long, 48.34 mm tall and 22.35 mm deep.