PHOENIX CONTACT0700015Stromkreisunterbrecher
Circuit Breaker Thermal 1Pole 15A 32VDC
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.20.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This thermal 0700015 circuit breaker from Phoenix Contact is designed for overcurrent protection. The voltage rating is 32VDC. It has a single pole. This device has a current rating of 15. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 20.3 mm long, 28 mm tall and 6 mm deep.