PHOENIX CONTACT0710277Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder Lug ST Wall Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
12 | |
1 | |
Solder Lug | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
1.3 | |
-40 | |
100 | |
11.447 | |
81.28 | |
29.5 | |
17.5 | |
Wall Mount |
Use this wire to wire 0710277 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. 0710277 is housed in polyamide. It uses the solder lug termination method. This product is 81.28 mm long, 17.5 mm tall and 29.5 mm deep.