PHOENIX CONTACT0712107Stromkreisunterbrecher
Circuit Breaker Thermal 1Pole 0.1A 250VAC 65VDC
Compliant | |
EAR99 | |
Active | |
8536.20.00.20 | |
Automotive | No |
PPAP | No |
Use this thermal 0712107 circuit breaker from Phoenix Contact to protect your electrical circuits from overcurrent. It has a single pole. The voltage rating is 250VAC|65VDC. This device has a current rating of 0.1. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.