PHOENIX CONTACT0712233Stromkreisunterbrecher
Circuit Breaker Thermal 1Pole 3A 250VAC 65VDC
Compliant | |
EAR99 | |
Active | |
8536.20.00.40 | |
Automotive | No |
PPAP | No |
This thermal 0712233 circuit breaker from Phoenix Contact is designed for overcurrent protection. It has a single pole. The voltage rating is 250VAC|65VDC. This device has a current rating of 3. This part has an operating temperature range of -20 °C to 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.