Molex0714300006Steckverbinder, Schnittstelle
Conn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal Ultra+™ 1 Port Tube
Other Part Names : 936010037
EAR99 | |
Obsolete | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Properly interface audio to your circuit design by using this vhdci 0714300006 interface connector developed by Molex. This RCP connector's 68 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 0.8 mm. This connector has a single port. This device has a maximum current rating of 0.5 A/contact. 0714300006 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This interface connector has an operating temperature range of -55 °C to 85 °C. Its 68 terminals use the solder termination method. This product is 42.7 mm long, 6.28 mm tall and 14.65 mm deep.