Molex0731000097RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
Other Part Names : 936040034
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Looking for a way to shield your coaxial cable? This smb 0731000097 RF connector manufactured from Molex is for you. This connector's body is plated in gold. It has a right angle body orientation. It has a receptacle type gender. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 7 mm long, 8.7 mm tall and 21.5 mm deep.